GCM31DRMI

Heilind Number:SULGCM31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DRMI

Detailed Description

Introducing the GCM31DRMI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with minimal interference. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for a wide range of applications. The straight orientation, threaded mount type, and wire wrap termination method offer secure and efficient installation. Boasting 62 positions across 2 rows, it provides ample connectivity options. The loop bellow contact type and matte tin termination plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and other high-reliability applications. With a compact design featuring a connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the GCM31DRMI for seamless board-to-board connections that meet the most stringent quality standards.