GCM31DRMS-S288

Heilind Number:SULGCM31DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DRMS-S288

Detailed Description

This high-performance PCB connector, GCM31DRMS-S288, boasts unparalleled reliability and durability, making it an essential component for demanding electronic applications. Crafted with precision, it features PA9T and Phosphor Bronze construction, ensuring optimal conductivity. With an amperage rating of 3A and voltage handling capacity of 950VAC, it guarantees safe and efficient power transmission. The connector, designed for female orientation with two rows and side hole mount type, offers seamless integration onto PCBs. Its termination method of Card Extender and termination plating of Matte Tin further enhance its functionality. Each of the 62 Loop Bellow contacts, plated with gold for superior corrosion resistance, is meticulously engineered for precise and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on the board. Perfect for hi-rel applications, it ensures consistent performance under stringent conditions. Trust in the acronym GCM31DRMSS288 for premium quality and performance in board-to-board and card edge connectivity.