GCM31DRMS

Heilind Number:SULGCM31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DRMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DRMS

Detailed Description

Introducing the GCM31DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, it guarantees excellent conductivity and durability. The female connector, with two rows and 62 positions, offers ample connectivity options. Its wire wrap termination method and side hole mount type provide secure and efficient installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its functionality. The connector's tail length of 14.22mm and compact dimensions make it space-efficient. With matte tin termination plating, it complies with industry standards for RoHS and REACH. Trust the GCM31DRMS for robust and high-reliability connections in your electronic systems.