GCM31DRMT-S288

Heilind Number:SULGCM31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DRMT-S288

Detailed Description

Introducing SKU GCM31DRMT-S288, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision connectivity in electronic systems. With a current rating of 3A and a voltage resistance of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable installation. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee optimal signal conductivity. With a pitch of 3.96mm, it accommodates 62 Loop Bellow contacts for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. The Matte Tin termination plating ensures durability and longevity. Ideal for high-reliability applications, the GCM31DRMT-S288 connector is a vital component in modern electronic systems.