GCM31DRMT

Heilind Number:SULGCM31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DRMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DRMT

Detailed Description

The GCM31DRMT is a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a pitch of 3.96mm and a rugged construction, this connector ensures secure and reliable contact between components. Featuring Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and corrosion resistance. The female connector has two rows with a total of 62 positions, suitable for complex circuitry. Its threaded mount type and wire wrap termination method provide easy and efficient installation. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. The straight orientation and loop bellow contact type further enhance its versatility. Its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for efficient use of space on PCBs. The Matte Tin termination plating ensures durability and longevity. Ideal for applications where reliability is paramount, the GCM31DRMT is a top choice for engineers and manufacturers in industries such as aerospace, defense, and telecommunications.