GCM31DRSI

Heilind Number:SULGCM31DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DRSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DRSI

Detailed Description

Introducing the GCM31DRSI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact form factor and a straight orientation, this connector is perfect for space-constrained applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With a voltage rating of 950 VAC and an amperage of 3A, it's suitable for a wide range of power delivery tasks. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its 62 positions across 2 rows offer ample connectivity options, while the loop bellow contact type provides reliable signal transmission. Measuring 9.4mm in width and with a low profile height of 15.49mm, it's ideal for densely populated PCB layouts. The matte tin termination plating ensures long-term performance. Trusted for its quality and performance, the GCM31DRSI is a top choice for engineers and designers working on mission-critical projects.