| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM31DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM31DRSN |
GCM31DRSN
| Heilind Number: | SULGCM31DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM31DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM31DRSN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. This female connector features two rows of 62 gold-plated contacts, meticulously crafted from PA9T and phosphor bronze for optimal signal transmission. With a pitch of 3.96mm and an impressive voltage rating of 950 VAC, it ensures reliable power and data transfer in demanding applications. The straight orientation and through-hole termination method make installation a breeze, while the operating temperature range of -65 to 125°C guarantees performance in extreme environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained designs. Trust the GCM31DRSN for seamless connectivity in your next project.

