GCM31DRSS

Heilind Number:SULGCM31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DRSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DRSS

Detailed Description

Introducing the GCM31DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a side-hole mount type, offers easy installation onto PCBs. Its Thru Hole termination method and gold-plated Phosphor Bronze contacts guarantee efficient signal transmission with a current rating of 3A and voltage capability of 950VAC. The 62-position connector, with a pitch of 3.96mm, is ideal for high-density layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent performance requirements. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and compact dimensions (15.49mm height, 9.4mm width), it saves space without compromising functionality. The matte tin termination plating ensures durability and longevity. Whether for industrial, aerospace, or telecommunications applications, the GCM31DRSS is the ultimate choice for reliable and high-speed board-to-board connections.