GCM31DRST

Heilind Number:SULGCM31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DRST

Detailed Description

The GCM31DRST is a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure installation on PCBs. Its straight orientation, two rows of 62 positions, and loop bellow contact type make it ideal for high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. The matte tin termination plating ensures solderability. Overall, the GCM31DRST is a versatile component in the realm of connectors, perfect for various industrial applications.