GCM31DTAD

Heilind Number:SULGCM31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DTAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DTAD

Detailed Description

This PA9T and Phosphor Bronze Board-to-Board PCB Connector, with the SKU GCM31DTAD, offers a reliable solution for your electronic connectivity needs. Featuring a female gender and two rows with a clearance hole mount type, this connector ensures secure and efficient connections. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. The 3A amperage and 950VAC voltage rating make it suitable for various applications. Its loop bellow contact type and right-angle orientation facilitate easy mating. The 62 positions and 3.96mm pitch provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures reliable soldering. Whether for commercial or industrial use, this high-quality connector is a dependable choice.