GCM31DTAS

Heilind Number:SULGCM31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DTAS

Detailed Description

GCM31DTAS features a robust design crafted for high-performance applications. With a current rating of 3A and a voltage withstand of 950VAC, this female connector guarantees reliable power transmission. The two rows of Loop Bellow contacts, made of Phosphor Bronze with Gold plating, ensure efficient signal transfer. Its Right Angle orientation and Side Hole mount type offer versatility in PCB assembly. The 62 positions, with a pitch of 3.96mm, cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. Matte Tin termination plating enhances durability, making it suitable for long-term use. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet sturdy. From aerospace to industrial settings, it's a dependable choice for Board To Board and Card Edge connections. With a focus on high reliability, GCM31DTAS is a crucial component in critical systems.