GCM31DTBS

Heilind Number:SULGCM31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DTBS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DTBS

Detailed Description

The GCM31DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 950VAC. With two rows of 62 positions each, it offers ample connectivity options. The Right Angle orientation and Side Hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Loop Bellow contact type and Matte Tin termination plating further enhance its durability. Compact with dimensions of 9.4mm width and 15.49mm height, the GCM31DTBS is ideal for space-constrained designs in industries such as aerospace, telecommunications, and industrial automation. Trust in this connector for high-reliability performance in your critical electronic systems.