GCM31DTKD-S288

Heilind Number:SULGCM31DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DTKD-S288

Detailed Description

GCM31DTKD-S288 features a high-performance board-to-board PCB connector suitable for demanding applications. Constructed with PA9T and phosphor bronze materials, it ensures reliability and durability. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power delivery. The connector, designed with a female gender and two rows, utilizes a clearance hole mount type and card extender termination method for easy installation. Its contact material of phosphor bronze and gold plating guarantee excellent conductivity. Featuring 62 positions with a pitch of 3.96mm (.156in), it facilitates efficient signal transmission. The loop bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers space-saving connectivity solutions. The connector is terminated with matte tin plating for added protection. This product falls under the category of high-quality board-to-board PCB connectors and card edge connectors, making it ideal for various industrial applications.