GCM31DTKD

Heilind Number:SULGCM31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DTKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DTKD

Detailed Description

The GCM31DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable conductivity at an amperage of 3A and a voltage of 950VAC. With a straight orientation and two rows of 62 female contacts, it offers ample connectivity in a compact form factor. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its loop bellow contact type and matte tin termination plating further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, it provides a space-saving solution without compromising on performance. Ideal for high-reliability applications, the GCM31DTKD is a dependable choice for your connectivity needs.