GCM31DTKN

Heilind Number:SULGCM31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DTKN

Detailed Description

Featuring the SKU GCM31DTKN, this female board-to-board PCB connector offers high-performance connectivity for your electronic devices. With two rows of contacts, it ensures a secure and efficient connection. The termination method of Thru Hole guarantees stability during operation. Constructed with PA9T and Phosphor Bronze materials, it boasts durability and reliability. Gold contact plating enhances conductivity, while Matte Tin termination plating adds to its longevity. Operating at a voltage of 950 VAC and amperage of 3A, it meets the demands of various applications. With a contact type of Loop Bellow and straight orientation, it facilitates easy and accurate assembly. The 3.96mm pitch and 62 positions provide ample connectivity options. Suitable for a wide temperature range from -65 to 125°C, it ensures performance in diverse environments. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. This connector is a perfect choice for high-reliability electronic systems.