GCM31DTMD

Heilind Number:SULGCM31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DTMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DTMD

Detailed Description

The GCM31DTMD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it features two rows of 62 female contacts made of PA9T and Phosphor Bronze with Gold plating, ensuring reliable conductivity at an amperage of 3A and voltage of 950VAC. The connector, suited for right-angle orientation, offers a clearance hole mount type and thru-hole termination method, making it easy to install. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The contact type, Loop Bellow, enhances signal integrity, while Matte Tin termination plating adds to its longevity. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCM31DTMD is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, this connector ensures secure and efficient board-to-board connections.