GCM31DTMH

Heilind Number:SULGCM31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DTMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DTMH

Detailed Description

The GCM31DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety standards. The 62-position connector with a pitch of 3.96mm and right-angle orientation offers versatility in PCB layouts. Gold-plated contacts and Matte Tin termination guarantee optimal signal transmission and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for aerospace, defense, and other high-reliability applications, the GCM31DTMH ensures superior performance and durability.