GCM31DTMI

Heilind Number:SULGCM31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DTMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DTMI

Detailed Description

Introducing the GCM31DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, military, and industrial environments. Boasting a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it ensures reliable performance even in harsh conditions. The connector features two rows with a total of 62 gold-plated phosphor bronze contacts, offering excellent conductivity and durability. Its threaded mounting type and right-angle orientation make installation easy and space-efficient. With a contact pitch of 3.96 mm and an amperage rating of 3A, it provides efficient power and signal transmission. The termination method is through-hole, with matte tin plating for enhanced soldering reliability. Overall, the GCM31DTMI is a top-of-the-line connectivity solution for your critical electronic systems.