GCM31DTMN

Heilind Number:SULGCM31DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DTMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DTMN

Detailed Description

Introducing the GCM31DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 62 female contacts in a right-angle orientation, it offers versatile connectivity options. The termination method of thru-hole soldering guarantees secure attachment to the PCB. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Compliant with industry standards, the GCM31DTMN is the perfect choice for high-reliability electronic systems.