GCM31DTMT

Heilind Number:SULGCM31DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DTMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DTMT

Detailed Description

Introducing SKU GCM31DTMT, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With an amperage rating of 3A and voltage capability of 950VAC, this female connector features two rows and a threaded mount type for secure installation. Its thru-hole termination method ensures reliable connectivity, while the gold-plated phosphor bronze contacts offer excellent conductivity. The 3.96mm pitch and right-angle orientation make it ideal for tight spaces. With 62 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is suitable for various PCB applications. Matte tin termination plating ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, this product is a reliable solution for your connectivity needs.