GCM34MMAD

Heilind Number:SULGCM34MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM34MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM34MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM34MMAD

Detailed Description

Introducing the GCM34MMAD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring two rows with a total of 68 male contacts, this connector ensures secure and reliable connectivity. Each contact is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type allow for easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. Its compact design, with a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained layouts. The termination method is through-hole, with Matte Tin plating for added durability. Perfect for industrial and commercial use, the GCM34MMAD is a reliable solution for your connectivity needs.