GCM34MMAN

Heilind Number:SULGCM34MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM34MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM34MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM34MMAN

Detailed Description

Introducing the GCM34MMAN, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features PA9T and phosphor bronze construction, ensuring durability and efficient signal transmission. With a male gender, two rows, and a pitch of 3.96mm, it offers seamless connectivity in various applications. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the termination method of thru hole soldering ensures secure attachment. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for high-power environments. Its right-angle orientation and 68 positions provide flexibility in PCB layout. With a wide operating temperature range (-65 to 150 °C) and matte tin termination plating, it is ideal for use in demanding industrial and electronic systems. Compact yet robust, the GCM34MMAN meets the highest standards for connectivity in modern electronic designs.