GCM34MMBD

Heilind Number:SULGCM34MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM34MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM34MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:68
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM34MMBD

Detailed Description

The GCM34MMBD connector boasts high-performance capabilities, featuring a durable PA9T housing with Phosphor Bronze contacts plated in Gold for optimal conductivity. With a pitch of 3.96mm and accommodating 68 positions across 2 rows, this male connector is designed for seamless board-to-board or card edge connections. Its right-angle orientation and clearance hole mount type ensure versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, it offers reliability in harsh environments. Meeting high voltage standards with a 950VAC rating, it is ideal for various applications requiring robust power transmission. The Matte Tin termination plating guarantees long-lasting durability. Perfect for demanding PCB designs, the GCM34MMBD is a top choice for engineers seeking quality and performance in their connectivity solutions.