GCM34MMJD

Heilind Number:SULGCM34MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM34MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM34MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:68
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM34MMJD

Detailed Description

Introducing the GCM34MMJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable power delivery even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of high-power systems. The right-angle orientation and 2-row design with 68 positions offer versatility in PCB layout. Its clearance hole mount and through-hole termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance and long-term durability. Trust the GCM34MMJD for seamless connectivity in your critical electronic designs.