GCM34MMMD

Heilind Number:SULGCM34MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM34MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM34MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:68
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM34MMMD

Detailed Description

The GCM34MMMD is a high-performance male board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and 68 positions spread across 2 rows, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method make installation easy and secure. Operating at a maximum voltage of 950 VAC and with an impressive operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with dimensions of 13.72mm in height and 9.4mm in width, allows for efficient PCB layout. Meeting stringent quality standards, the GCM34MMMD is the ideal choice for critical electronic systems.