GCM34MMND

Heilind Number:SULGCM34MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM34MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM34MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:68
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM34MMND

Detailed Description

Introducing the GCM34MMND, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic assemblies. Featuring a rugged construction with PA9T housing material and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 3.96mm (.156in) and 2 rows of 68 positions, it offers ample connectivity options. The male gender and clearance hole mount type make it easy to install, while the card extender termination method guarantees secure connections. Operating at voltages up to 950VAC and a wide temperature range of -65 to 150°C, it's suitable for various applications. The connector's 13.84mm (.545in) tail length, compact 9.4mm (.37in) width, and 13.72mm (.54in) height ensure space-efficient installation. Ideal for industrial and commercial use, the GCM34MMND is a reliable solution for your PCB connectivity needs.