GCM34MMRD

Heilind Number:SULGCM34MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM34MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM34MMRD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM34MMRD

Detailed Description

The GCM34MMRD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 68 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Its male gender and clearance hole mount type make it easy to install, while the card extender termination method ensures secure connections. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Rated for 3A and 950VAC, this connector is suitable for high-power and high-voltage systems. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The matte tin termination plating enhances solderability, while the straddle orientation allows for versatile PCB layout. With a connector height of 13.72mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs in aerospace, defense, and industrial applications.