GCM34MMVD

Heilind Number:SULGCM34MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM34MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM34MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:68
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM34MMVD

Detailed Description

GCM34MMVD is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity up to 950VAC, this connector is suitable for high-power setups. Its right-angle orientation and 2-row, 68-position layout offer versatility in circuit design. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. With a compact size (13.72mm height, 9.4mm width) and matte tin termination plating, the GCM34MMVD is ideal for space-constrained applications in aerospace, telecommunications, and industrial electronics. Trust in its superior quality and reliability, as it meets the stringent standards of hi-rel connectors. Upgrade your connectivity solutions with the GCM34MMVD.