GCM36DCAH

Heilind Number:SULGCM36DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCAH

Detailed Description

Introducing the GCM36DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Featuring a compact right-angle orientation and clearance hole mount type, it offers efficient PCB assembly. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The hairpin contact design and 72 positions provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for use in harsh environments. The matte tin termination plating guarantees long-term durability. Perfect for aerospace, defense, and industrial applications, the GCM36DCAH is a trusted choice for high-reliability connectivity solutions.