GCM36DCAN

Heilind Number:SULGCM36DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCAN

Detailed Description

Introducing the GCM36DCAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage and 950VAC voltage rating, it is ideal for power and signal transmission. The female gender and right-angle orientation, along with 72 positions spread across 2 rows, offer versatility in circuit board assembly. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and thru-hole termination method make installation easy and secure. Operating temperature range of -65 to 125°C ensures performance even in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, the GCM36DCAN is perfect for space-constrained designs. Trust in its Matte Tin termination plating for long-lasting durability. Whether you're designing aerospace systems or industrial machinery, this connector is the perfect choice for high-reliability applications.