GCM36DCAS

Heilind Number:SULGCM36DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCAS

Detailed Description

Introducing the GCM36DCAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a female gender, with two rows of contacts for secure connectivity. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability. With a pitch of 3.96mm (.156 inches) and a right-angle orientation, it offers versatility in mounting options. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Rated for 3A and 950VAC, it meets stringent electrical requirements. With a contact type of hairpin and termination method of thru-hole, it guarantees a stable and robust connection. Operating temperature range from -65 to 125°C makes it suitable for harsh environments. The connector's compact design, with dimensions of 9.4mm (.37 inches) in width and 15.49mm (.61 inches) in height, is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial electronics, the GCM36DCAS ensures high-performance connectivity. Trust in this connector for your critical applications, where reliability is paramount.