GCM36DCAT

Heilind Number:SULGCM36DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCAT

Detailed Description

Introducing the GCM36DCAT, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring two rows of 72 female contacts made of PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. The contact type is a hairpin, allowing for efficient mating with minimal signal loss. Operating at a maximum voltage of 950 VAC and an amperage of 3A, this connector is suitable for high-power transmission. Its right-angle orientation and 2.54mm tail length offer flexibility in PCB layout. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in harsh industrial settings. The GCM36DCAT is a top choice for demanding applications that require high reliability and performance.