GCM36DCBD

Heilind Number:SULGCM36DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCBD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCBD

Detailed Description

The GCM36DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With two rows of 72 Hairpin contacts, it offers a secure connection with a pitch of 3.96mm. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, saves space on the board. Termination is done through Thru Hole method with Matte Tin plating, ensuring durability. Perfect for aerospace, defense, and industrial applications, the GCM36DCBD is a reliable solution for connecting PCBs with precision.