GCM36DCBH

Heilind Number:SULGCM36DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCBH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCBH

Detailed Description

The SKU GCM36DCBH boasts a robust construction featuring PA9T and phosphor bronze materials, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 950 VAC, this female connector is designed for high-power applications. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer a total of 72 positions with a pitch of 3.96mm (.156 in). The right-angle orientation and clearance hole mount type provide flexibility in installation, while the thru-hole termination method guarantees secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, measuring just .61 inches in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating enhancing durability, the GCM36DCBH is a dependable choice for board-to-board and card edge connections.