GCM36DCBI

Heilind Number:SULGCM36DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCBI

Detailed Description

Introducing the GCM36DCBI, a high-performance female board-to-board PCB connector designed for precision applications. This connector features a rugged PA9T housing and durable phosphor bronze contacts with gold plating, ensuring reliable conductivity even in demanding environments. With a pitch of 3.96mm (.156 in) and two rows of 36 contacts each, it offers ample connectivity for your circuit board needs. The threaded mount type and through-hole termination method provide secure attachment and easy assembly. Operating at voltages up to 950 VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Rated for a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse industrial applications. Trust the GCM36DCBI for high-reliability connections in your PCB designs.