GCM36DCBN

Heilind Number:SULGCM36DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCBN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCBN

Detailed Description

Introducing the GCM36DCBN, a robust female board-to-board PCB connector designed for high-reliability applications. With two rows and 72 positions, this connector ensures secure and efficient connectivity in your electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it offers excellent durability and conductivity. The hairpin contact type and right-angle orientation facilitate easy mating in tight spaces. No mounting required, with thru-hole termination and matte tin plating for reliable solder connections. Operating at a wide temperature range from -65 to 125°C and rated for 950 VAC, this connector guarantees performance in demanding environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust the GCM36DCBN for dependable board-to-board connections in aerospace, defense, and industrial applications.