| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DCBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM36DCBS |
GCM36DCBS
| Heilind Number: | SULGCM36DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DCBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM36DCBS, a high-performance Board To Board PCB Connector perfect for demanding applications. With a contact material of Phosphor Bronze plated with Gold, this connector ensures excellent conductivity and durability. Featuring a pitch of 3.96mm (.156in), it offers precise and reliable connections. The 72 positions, two-row layout, and side hole mount type make it versatile for various PCB setups. Its right-angle orientation and thru-hole termination method allow for easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for harsh environments. The Matte Tin termination plating adds further protection. Trust the GCM36DCBS for efficient and secure board-to-board connectivity in your projects.

