GCM36DCCD

Heilind Number:SULGCM36DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCCD

Detailed Description

Introducing the GCM36DCCD, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), offering a total of 72 gold-plated contact positions capable of handling up to 3A of current at 950VAC. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable conductivity even in harsh environments. The clearance hole mount type and through-hole termination method facilitate easy and secure installation. With a right-angle orientation and a low profile of .61in (15.49mm), it saves space while providing efficient board-to-board connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries, including aerospace, telecommunications, and industrial electronics. Trust the GCM36DCCD for your critical connectivity needs.