GCM36DCCH

Heilind Number:SULGCM36DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCCH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCCH

Detailed Description

The GCM36DCCH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and longevity. With a compact design and right-angle orientation, it is perfect for space-saving installations. The connector offers 72 positions across two rows, each capable of handling up to 3A of current at 950VAC. Its clearance hole mount and thru-hole termination method make for easy and secure assembly. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating enhances solderability. Whether for industrial or consumer electronics applications, the GCM36DCCH guarantees superior performance.