GCM36DCCI

Heilind Number:SULGCM36DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCCI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCCI

Detailed Description

Introducing SKU GCM36DCCI, a high-performance board to board PCB connector designed for demanding applications. Featuring a female gender with 2 rows and threaded mount type, this connector ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation offer efficient signal transmission in tight spaces. With 72 positions and a voltage rating of 950 VAC, it's perfect for power and data-intensive systems. Operating in a wide temperature range from -65 to 125 °C, this connector is reliable in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the GCM36DCCI is a top choice for quality and performance.