GCM36DCCN

Heilind Number:SULGCM36DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCCN

Detailed Description

The GCM36DCCN connector offers high reliability and durability for your PCB connectivity needs. Featuring a PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures secure and efficient power transmission. With a current rating of 3A and a voltage capacity of 950 VAC, this connector is suitable for various industrial applications. Its right-angle orientation and 72 positions on 2 rows allow for space-saving and organized PCB layouts. The Thru Hole termination method and Matte Tin plating guarantee easy and reliable installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring at a compact .61 inches in height and 9.4mm in width, the GCM36DCCN is a perfect fit for compact electronic devices. Upgrade your board-to-board connections with this high-quality connector.