GCM36DCCS

Heilind Number:SULGCM36DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCCS

Detailed Description

The GCM36DCCS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity in extreme environments. With a compact right-angle orientation and side-hole mount type, it offers versatility in PCB layout. Boasting a voltage rating of 950 VAC and an amperage of 3 A, it's ideal for power and signal transmission. The hairpin contact type and thru-hole termination method guarantee secure connections. With 72 positions and a pitch of 3.96mm, it enables dense packing on circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The matte tin termination plating enhances durability. The GCM36DCCS is a standout choice for engineers seeking top-tier connectivity solutions.