GCM36DCKD-S288

Heilind Number:SULGCM36DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCKD-S288

Detailed Description

Introducing the GCM36DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission in diverse electronic systems. Featuring 72 gold-plated contact loops made of Phosphor Bronze, it guarantees excellent conductivity and durability even in harsh environments. The connector's orientation is straddle, with a clearance hole mount type and card extender termination method, allowing for secure and efficient installation. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The compact design, measuring just 9.4mm (.37 in) in width and .61 in (15.49 mm) in height, makes it ideal for space-constrained applications. Trust the GCM36DCKD-S288 for seamless board-to-board connectivity in your projects, meeting the highest standards of performance and reliability.