GCM36DCKH

Heilind Number:SULGCM36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCKH

Detailed Description

Introducing the GCM36DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a clearance hole mount type offers easy installation on PCBs. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee efficient signal transmission with low contact resistance. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets the needs of power and data-intensive systems. The 3.96mm pitch and straight orientation make it compatible with various PCB layouts. With 72 positions and a loop bellow contact type, it provides ample connectivity options. The connector's wide operating temperature range of -65 to 125°C ensures performance in extreme conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable PCB space. The matte tin termination plating offers durability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GCM36DCKH is a reliable solution for high-reliability connectivity needs.