GCM36DCKN-S288

Heilind Number:SULGCM36DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCKN-S288

Detailed Description

The GCM36DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and data-intensive systems. Its dual-row, 72-position design offers ample connectivity options, while the Loop Bellow contact type and Card Extender termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, the GCM36DCKN-S288 is built to withstand harsh environmental conditions. Its compact form factor, with a connector height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in this connector for high-reliability performance in aerospace, defense, and industrial applications.