GCM36DCKN

Heilind Number:SULGCM36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DCKN

Detailed Description

The GCM36DCKN is a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 3.96mm, this connector features two rows of 72 gold-plated contacts, ensuring reliable signal transmission with a maximum voltage of 950 VAC and an amperage of 3A. The contact material, made of Phosphor Bronze, guarantees durability and efficient conductivity, while the termination method through hole mounting offers secure attachment. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse industrial environments. Its low-profile design, with a connector height of only 15.49mm and width of 9.4mm, allows for compact PCB layouts. The connector's loop bellow contact type and straight orientation further enhance its versatility. With termination plating in matte tin, it complies with RoHS standards. Ideal for high-speed data and power transmission, the GCM36DCKN is a reliable choice for demanding electronic systems.