| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM36DCKS |
GCM36DCKS
| Heilind Number: | SULGCM36DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DCKS |
| ECAD Model: |
Specifications
Detailed Description
The GCM36DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capacity of 950VAC, it meets stringent performance requirements. The orientation is straight, with two rows of 36 positions each, allowing for efficient connectivity. The termination method is through-hole, with side hole mounting for secure installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Ideal for industrial and commercial electronics, the GCM36DCKS is a top choice for engineers seeking quality and reliability in their designs.

