| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DCKT-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCM36DCKT-S288 |
GCM36DCKT-S288
| Heilind Number: | SULGCM36DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM36DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows of 72 female contacts made from durable PA9T and phosphor bronze with gold plating, ensuring reliable signal transmission even in harsh environments. The loop bellow contact type and threaded mount offer secure connectivity, while the card extender termination method allows for easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial settings. With a compact design measuring only 9.4mm in width and 15.49mm in height, it's perfect for space-constrained applications. Trust in the GCM36DCKTS288 for robust and efficient board-to-board connections.

