GCM36DCKT

Heilind Number:SULGCM36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCKT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCKT

Detailed Description

The GCM36DCKT is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows and 72 positions, it offers ample connectivity options, while the threaded mounting and through-hole termination method guarantee secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its durability and performance. Perfect for industrial and commercial electronic systems, the GCM36DCKT is a dependable choice for your connectivity needs.