GCM36DCMD

Heilind Number:SULGCM36DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DCMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DCMD

Detailed Description

The GCM36DCMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers unparalleled durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it ensures safe and efficient power transmission. The female connector with two rows and 72 positions, terminated using wire wrap method, guarantees secure connectivity. Gold-plated contacts on a 3.96mm pitch provide excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and clearance hole mount make installation easy. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the GCM36DCMD meets the highest standards for performance and quality.